HGSEMI SN75176N
| Manufacturer | HGSEMIAsian Brands |
| MPN | SN75176N |
| LCSC Part # | C2835217 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | ±8kV ESD Protection, Fail-Safe, 10Mbps High-Speed RS-485/RS-422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±8kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Enable shutdown;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx5176 is a 10Mbps high-speed half-duplex transceiver for RS-485 communications, integrating one driver and one receiver. The device provides ±8kV HBM ESD protection and incorporates a failsafe circuit. This circuit ensures the receiver output remains logic-high when the receiver inputs are open or shorted, or when all transmitters on the bus are disabled. The driver features no slew-rate limiting, supporting data rates up to 10Mbps. The receiver has a 1-unit-load input impedance, allowing up to 32 transceivers on the bus. In addition, an integrated thermal shutdown circuit protects the device from damage under high-temperature conditions.
Features
- Low-current shutdown mode
- Industry-standard 8-pin SOP, DIP, and MSOP packages
- Up to 32 transceivers on the bus
- True fail-safe receiver, EIA/TIA-485 compliant
- Built-in over-temperature protection against high-temperature damage
- Enhanced ESD protection on RS-485 pins
Applications
- Communication equipment
- Motor control systems
- Security systems
- Lighting systems
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2011 | $ 1.01 |
| 50+ | $ 0.1565 | $ 7.83 |
| 150+ | $ 0.1374 | $ 20.61 |
| 500+ | $ 0.1135 | $ 56.75 |
| 2,000+ | $ 0.1029 | $ 205.80 |
| 4,000+ | $ 0.0965 | $ 386.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±8kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Enable shutdown;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx5176 is a 10Mbps high-speed half-duplex transceiver for RS-485 communications, integrating one driver and one receiver. The device provides ±8kV HBM ESD protection and incorporates a failsafe circuit. This circuit ensures the receiver output remains logic-high when the receiver inputs are open or shorted, or when all transmitters on the bus are disabled. The driver features no slew-rate limiting, supporting data rates up to 10Mbps. The receiver has a 1-unit-load input impedance, allowing up to 32 transceivers on the bus. In addition, an integrated thermal shutdown circuit protects the device from damage under high-temperature conditions.
Features
- Low-current shutdown mode
- Industry-standard 8-pin SOP, DIP, and MSOP packages
- Up to 32 transceivers on the bus
- True fail-safe receiver, EIA/TIA-485 compliant
- Built-in over-temperature protection against high-temperature damage
- Enhanced ESD protection on RS-485 pins
Applications
- Communication equipment
- Motor control systems
- Security systems
- Lighting systems
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



