HGSEMI TL062CM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TL062CM/TR |
| LCSC Part # | C2835198 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low-power J-FET input operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 3pA | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Output Current | - | |
| Noise density(eN) | 47nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 2MHz | |
| Rail to Rail | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,430
3,430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1075 | $ 0.54 |
| 50+ | $ 0.0859 | $ 4.30 |
| 150+ | $ 0.0751 | $ 11.27 |
| 500+ | $ 0.067 | $ 33.50 |
| 2,500+ | $ 0.0582 | $ 145.50 |
| 5,000+ | $ 0.055 | $ 275.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 3pA | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Output Current | - | |
| Noise density(eN) | 47nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 2MHz | |
| Rail to Rail | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



