Chau Light ZGY1150(ITR)
| Manufacturer | Chau LightAsian Brands |
| MPN | ZGY1150(ITR) |
| LCSC Part # | C277764 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 15mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Slot Width | 15mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Slot Width | 15mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



