LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RMC 0603 15K F N product image
  • RMC 0603 15K F N thumbnail 1
  • RMC 0603 15K F N thumbnail 2
  • RMC 0603 15K F N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RMC 0603 15K F NRoHS

Manufacturer
TyoHMAsian Brands
MPN
RMC 0603 15K F N
LCSC Part #
C269703
Packaging
0603
Customer #
Key Attributes
RES 15kΩ ±1% 100mW 0603
Datasheetpdf iconTyoHM RMC 0603 15K F N
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0032$ 0.32
1,000+$ 0.0024$ 2.40
5,000+$ 0.0021$ 10.50
10,000+$ 0.0019$ 19.00
50,000+$ 0.0016$ 80.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTyoHM
Packaging0603
Power(Watts)100mW
Resistance15kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece