LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RMC121021%N product image
  • RMC121021%N thumbnail 1
  • RMC121021%N thumbnail 2
  • RMC121021%N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RMC121021%NRoHS

Manufacturer
TyoHMAsian Brands
MPN
RMC121021%N
LCSC Part #
C269669
Packaging
1210
Customer #
Key Attributes
RES 2Ω ±1% 250mW 1210
Datasheetpdf iconTyoHM RMC121021%N
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0393$ 0.79
200+$ 0.0311$ 6.22
600+$ 0.0265$ 15.90
5,000+$ 0.0238$ 119.00
10,000+$ 0.0214$ 214.00
20,000+$ 0.0202$ 404.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTyoHM
Packaging1210
Power(Watts)250mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece