LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RMC251205%N product image
  • RMC251205%N thumbnail 1
  • RMC251205%N thumbnail 2
  • RMC251205%N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RMC251205%NRoHS

Manufacturer
TyoHMAsian Brands
MPN
RMC251205%N
LCSC Part #
C269343
Packaging
2512
Customer #
Key Attributes
RES 0Ω ±5% 1W 2512
Datasheetpdf iconTyoHM RMC251205%N
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0472$ 0.47
100+$ 0.037$ 3.70
300+$ 0.0319$ 9.57
1,000+$ 0.028$ 28.00
4,000+$ 0.025$ 100.00
8,000+$ 0.0234$ 187.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTyoHM
Packaging2512
Power(Watts)1W
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece