HGSEMI LM393AM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM393AM/TR |
| LCSC Part # | C2688472 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual Differential Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Quiescent Current | 2.5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Output Mode | TTL;MOS;CMOS | |
| Number of Channels | 2 | |
| Propagation Delay Time | 1.3us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 5V~30V | |
| Response Time (tr) | 0.3us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM393A consists of two independent voltage comparators. These comparators are specifically designed to operate from a single supply over a wide voltage range. Dual supplies can also be used, and the low supply current drain is independent of the supply voltage magnitude. The outputs can be connected to other open-collector outputs to achieve a wired-AND relationship.
Features
AI Translation
- Wide supply voltage range
- Low supply current consumption, independent of supply voltage
- Low input bias current
- Low input offset current
- Low input offset voltage
- Input common-mode voltage range includes ground
- Differential input voltage range equals supply voltage
- Low output saturation voltage
- Output voltage compatible with TTL, MOS, and CMOS logic
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0738 | $ 0.74 |
| 100+ | $ 0.0586 | $ 5.86 |
| 300+ | $ 0.051 | $ 15.30 |
| 2,500+ | $ 0.0409 | $ 102.25 |
| 5,000+ | $ 0.0364 | $ 182.00 |
| 10,000+ | $ 0.0341 | $ 341.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Quiescent Current | 2.5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Output Mode | TTL;MOS;CMOS | |
| Number of Channels | 2 | |
| Propagation Delay Time | 1.3us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 5V~30V | |
| Response Time (tr) | 0.3us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM393A consists of two independent voltage comparators. These comparators are specifically designed to operate from a single supply over a wide voltage range. Dual supplies can also be used, and the low supply current drain is independent of the supply voltage magnitude. The outputs can be connected to other open-collector outputs to achieve a wired-AND relationship.
Features
AI Translation
- Wide supply voltage range
- Low supply current consumption, independent of supply voltage
- Low input bias current
- Low input offset current
- Low input offset voltage
- Input common-mode voltage range includes ground
- Differential input voltage range equals supply voltage
- Low output saturation voltage
- Output voltage compatible with TTL, MOS, and CMOS logic
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



