LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM2903M/TR product image
  • LM2903M/TR thumbnail 1
  • LM2903M/TR thumbnail 2
  • LM2903M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM2903M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM2903M/TR
LCSC Part #
C2688469
Packaging
SOP-8
Customer #
Key Attributes
Low Power Dual Voltage Comparators
Datasheetpdf iconHGSEMI LM2903M/TR
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.058$ 0.58
100+$ 0.0465$ 4.65
300+$ 0.0407$ 12.21
2,500+$ 0.0364$ 91.00
5,000+$ 0.033$ 165.00
10,000+$ 0.0312$ 312.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerHGSEMI
PackagingSOP-8
Output Type-
Quiescent Current400uA
Output ModeTTL;DTL;ECL;MOS;CMOS
Propagation Delay Time1.3us
Operating Temperature-40℃~+125℃
Dual Supply1V~18V;-18V~-1V
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage1mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Current(Ios)5nA
Single Supply2V~36V
Response Time (tr)1.3us

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LM2903 is a dual voltage comparator with open-drain outputs, operable from single or dual supplies. It features excellent temperature stability and output short-circuit protection. It can be powered directly from a standard 5V supply in digital systems without requiring an additional power source.

Features

AI Translation
  • Single supply voltage range: 2V~32V
  • Low output saturation voltage: typical 0.1V @ IOL = 4mA
  • Low power consumption: typical 0.6mA @ VCC = 5V
  • Low input offset voltage: typical ±1mV
  • Dual supply voltage range: ±16V
  • Differential input voltage range: ±VCC
  • Open-drain output
  • Package options: DIP-8, SOP-8, MSOP-8, DFN-8

Applications

AI Translation
  • Voltage discriminator circuits
  • Voltage conversion circuits
  • Other application areas