S&S SEA-1295Y-0520-42Ω-38P6.5
| Manufacturer | S&SAsian Brands |
| MPN | SEA-1295Y-0520-42Ω-38P6.5 |
| LCSC Part # | C2687681 |
| Packaging | Through Hole,D=12mm |
| Customer # | |
| Key Attributes | BUZZER MAGNETIC 5V 12mm TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | S&S | |
| Packaging | Through Hole,D=12mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 12mm | |
| Resonant Frequency | 2kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,025
5,025 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1445$ 0.1373 | $ 0.69 |
| 50+ | $ 0.1174$ 0.1116 | $ 5.58 |
| 200+ | $ 0.0956$ 0.0909 | $ 18.18 |
| 500+ | $ 0.0854$ 0.0812 | $ 40.60 |
| 2,500+ | $ 0.0773$ 0.0735 | $ 183.75 |
| 5,000+ | $ 0.0732$ 0.0696 | $ 348.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | S&S | |
| Packaging | Through Hole,D=12mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 12mm | |
| Resonant Frequency | 2kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



