Shikues MSK240AW
| Manufacturer | ShikuesAsian Brands |
| MPN | MSK240AW |
| LCSC Part # | C2687557 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 50V SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 430mV@3A | |
| Reverse Leakage Current (Ir) | 80uA@45V | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption, high efficiency
- High current capability
- Low forward voltage drop
- Suitable for low-voltage applications
In-Stock: 7,545
7,545 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0809$ 0.0769 | $ 0.38 |
| 50+ | $ 0.0652$ 0.0620 | $ 3.10 |
| 150+ | $ 0.0574$ 0.0546 | $ 8.19 |
| 500+ | $ 0.0515$ 0.0490 | $ 24.50 |
| 3,000+ | $ 0.0417$ 0.0397 | $ 119.10 |
| 6,000+ | $ 0.0393$ 0.0374 | $ 224.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 430mV@3A | |
| Reverse Leakage Current (Ir) | 80uA@45V | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption, high efficiency
- High current capability
- Low forward voltage drop
- Suitable for low-voltage applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



