S&S SFN-1325-0540-W12
| Manufacturer | S&SAsian Brands |
| MPN | SFN-1325-0540-W12 |
| LCSC Part # | C2685548 |
| Packaging | - |
| Customer # | |
| Key Attributes | BUZZER PIEZO 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | S&S | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 13.5mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 307
307 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1908$ 0.1813 | $ 0.18 |
| 10+ | $ 0.1504$ 0.1429 | $ 1.43 |
| 30+ | $ 0.133$ 0.1264 | $ 3.79 |
| 100+ | $ 0.1114$ 0.1059 | $ 10.59 |
| 500+ | $ 0.1018$ 0.0968 | $ 48.40 |
| 1,000+ | $ 0.0923$ 0.0877 | $ 87.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | S&S | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 13.5mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



