HGSEMI LM358AM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM358AM/TR |
| LCSC Part # | C2683129 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 150nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 700kHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM258A/LM358A is a dual low-power differential op-amp that operates from either single or dual supplies. It features high open-loop gain, internal compensation, wide common-mode range, excellent temperature stability, and output short-circuit protection. Widely used in sensor amplification circuits, DC amplifier modules, audio amplification circuits, and general-purpose op-amp applications.
Features
- Internal frequency compensation
- Short-circuit protection
- Low power consumption: typical 0.5mA @ VCC=5V
- Package: DIP-8, SOP-8, MSOP-8
- Single-supply voltage range: 3V~36V
- Dual-supply voltage range: ±18V
- Unity-gain bandwidth: up to 1.2MHz
Applications
- Sensor signal amplifier
- DC gain
- Audio amplifier
- Other applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0698 | $ 0.70 |
| 100+ | $ 0.0558 | $ 5.58 |
| 300+ | $ 0.0488 | $ 14.64 |
| 2,500+ | $ 0.0443 | $ 110.75 |
| 5,000+ | $ 0.0401 | $ 200.50 |
| 10,000+ | $ 0.038 | $ 380.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 150nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 700kHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM258A/LM358A is a dual low-power differential op-amp that operates from either single or dual supplies. It features high open-loop gain, internal compensation, wide common-mode range, excellent temperature stability, and output short-circuit protection. Widely used in sensor amplification circuits, DC amplifier modules, audio amplification circuits, and general-purpose op-amp applications.
Features
- Internal frequency compensation
- Short-circuit protection
- Low power consumption: typical 0.5mA @ VCC=5V
- Package: DIP-8, SOP-8, MSOP-8
- Single-supply voltage range: 3V~36V
- Dual-supply voltage range: ±18V
- Unity-gain bandwidth: up to 1.2MHz
Applications
- Sensor signal amplifier
- DC gain
- Audio amplifier
- Other applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



