INGHAi GSC1370YA-3V4000
| Manufacturer | INGHAiAsian Brands |
| MPN | GSC1370YA-3V4000 |
| LCSC Part # | C255336 |
| Packaging | SMD,13x13mm |
| Customer # | |
| Key Attributes | BUZZER PIEZO 2V~25V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | SMD,13x13mm | |
| Operating Temperature | -20℃~+80℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 3V | |
| Technology | Piezoelectric | |
| Current Consumption | 40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
L13 x W13 x H6.8 mm AC3V 2400Hz 16Ω ≥80dB LCP Material
In-Stock: 93
93 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2305 | $ 1.23 |
| 10+ | $ 1.0254 | $ 10.25 |
| 30+ | $ 0.9131 | $ 27.39 |
| 100+ | $ 0.7861 | $ 78.61 |
| 450+ | $ 0.6836 | $ 307.62 |
| 900+ | $ 0.6592 | $ 593.28 |
Standard Packaging450/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | SMD,13x13mm | |
| Operating Temperature | -20℃~+80℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 3V | |
| Technology | Piezoelectric | |
| Current Consumption | 40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
L13 x W13 x H6.8 mm AC3V 2400Hz 16Ω ≥80dB LCP Material
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



