INGHAi GSC8530RA-16R2700
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSC8530RA-16R2700 |
| LCSC Part # | C255315 |
| Package | - |
| Customer # | |
| Key Attributes | BUZZER MAGNETIC 2V~5V |
| Description | 85dB Passive (Externally Driven) 2.7kHz 3V Electromagnetic Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
57 
57
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4827 | $ 0.48 |
10+ | $ 0.3828 | $ 3.83 |
30+ | $ 0.3397 | $ 10.19 |
100+ | $ 0.2844 | $ 28.44 |
500+ | $ 0.2614 | $ 130.70 |
1,000+ | $ 0.2475 | $ 247.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$