INGHAi GPC30055L50-5V
| Manufacturer | INGHAiAsian Brands |
| MPN | GPC30055L50-5V |
| LCSC Part # | C252967 |
| Packaging | - |
| Customer # | |
| Key Attributes | Passive (Externally Driven) 3.5kHz Piezoelectric Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Diameter(φD) | 30mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 3.5kHz | |
| Technology | Piezoelectric |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,010
1,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5026 | $ 0.50 |
| 10+ | $ 0.3861 | $ 3.86 |
| 30+ | $ 0.3351 | $ 10.05 |
| 100+ | $ 0.2729 | $ 27.29 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



