INGHAi GPC13025L50-5V
| Manufacturer | INGHAiAsian Brands |
| MPN | GPC13025L50-5V |
| LCSC Part # | C252949 |
| Packaging | - |
| Customer # | |
| Key Attributes | BUZZER PIEZO 2V~30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 13mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 7kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,720
1,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2173 | $ 1.09 |
| 50+ | $ 0.1908 | $ 9.54 |
| 150+ | $ 0.1795 | $ 26.93 |
| 1,000+ | $ 0.1653 | $ 165.30 |
| 2,000+ | $ 0.159 | $ 318.00 |
| 5,000+ | $ 0.1552 | $ 776.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 13mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 7kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



