QINGZHI ZW1603
| Manufacturer | QINGZHIAsian Brands |
| MPN | ZW1603 |
| LCSC Part # | C23689732 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Meter |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Power Meter | |
| Manufacturer | QINGZHI | |
| Packaging | - | |
| Voltage Range | 500V | |
| Current Range | 15A | |
| Display Type | Digital | |
| Power Type | Active | |
| Power Supply Type | AC | |
| Accuracy | Level 0.5 | |
| Aperture Size | 91mm×44mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 94.887 | $ 94.89 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


