QINGZHI 8904F2
| Manufacturer | QINGZHIAsian Brands |
| MPN | 8904F2 |
| LCSC Part # | C23689730 |
| Packaging | - |
| Customer # | |
| Key Attributes | Analyzers |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Analyzers | |
| Manufacturer | QINGZHI | |
| Packaging | - | |
| colour | White | |
| diameter | - | |
| frequency | - | |
| voltage | - | |
| resolving power | - | |
| passageway | - | |
| Measuring range | - | |
| Temperature measurement accuracy | - | |
| display | - | |
| source | - | |
| Storage capacity | - | |
| size | 213x132x379mm | |
| data interface | - | |
| working temperature | - | |
| accuracy | 0.5 | |
| Working humidity | - | |
| speed | - | |
| current | - | |
| Storage temperature | - | |
| Test range | 9-600V | |
| weight | 3.5kg |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 699.9197 | $ 699.92 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Analyzers | |
| Manufacturer | QINGZHI | |
| Packaging | - | |
| colour | White | |
| diameter | - | |
| frequency | - | |
| voltage | - | |
| resolving power | - | |
| passageway | - | |
| Measuring range | - | |
| Temperature measurement accuracy | - | |
| display | - | |
| source | - | |
| Storage capacity | - | |
| size | 213x132x379mm | |
| data interface | - | |
| working temperature | - | |
| accuracy | 0.5 | |
| Working humidity | - | |
| speed | - | |
| current | - | |
| Storage temperature | - | |
| Test range | 9-600V | |
| weight | 3.5kg |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |


