INGHAi GMI9767P-58DB
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMI9767P-58DB |
| LCSC Part # | C234026 |
| Package | Through Hole,D=9.7mm |
| Customer # | |
| Key Attributes | Electret Condenser Microphone (ECM) |
| Description | Omnidirectional -58dB 2.2kΩ 58dB Through Hole,D=9.7mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Package | Through Hole,D=9.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1,250
1,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2016 | $ 1.01 |
50+ | $ 0.1569 | $ 7.85 |
150+ | $ 0.1351 | $ 20.27 |
500+ | $ 0.1111 | $ 55.55 |
2,500+ | $ 0.1005 | $ 251.25 |
5,000+ | $ 0.0941 | $ 470.50 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$