INGHAi GMI9745-38DB
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMI9745-38DB |
| LCSC Part # | C233978 |
| Package | SMD,D=9.7mm |
| Customer # | |
| Key Attributes | Omnidirectional electret microphone |
| Description | Omnidirectional -38dB 2.2kΩ 58dB SMD,D=9.7mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Package | SMD,D=9.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
2,345 
2,345
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1734 | $ 0.87 |
50+ | $ 0.1344 | $ 6.72 |
200+ | $ 0.1177 | $ 23.54 |
500+ | $ 0.0969 | $ 48.45 |
2,500+ | $ 0.0876 | $ 219.00 |
5,000+ | $ 0.082 | $ 410.00 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$