INGHAi GMI6050P-42db
| Manufacturer | INGHAiAsian Brands |
| MPN | GMI6050P-42db |
| LCSC Part # | C233942 |
| Packaging | Through Hole,D=6mm |
| Customer # | |
| Key Attributes | Omnidirectional Electret Condenser Microphone |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=6mm | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Through-hole | |
| Sensitivity | -42dB | |
| Height | 5mm | |
| Lead Pitch | 1.9mm | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.209 | $ 1.05 |
| 50+ | $ 0.1641 | $ 8.21 |
| 150+ | $ 0.1449 | $ 21.74 |
| 1,000+ | $ 0.1209 | $ 120.90 |
| 2,000+ | $ 0.1102 | $ 220.40 |
| 5,000+ | $ 0.1038 | $ 519.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=6mm | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Through-hole | |
| Sensitivity | -42dB | |
| Height | 5mm | |
| Lead Pitch | 1.9mm | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C233942 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



