INGHAi GMI4527P-2C-40db
| Manufacturer | INGHAiAsian Brands |
| MPN | GMI4527P-2C-40db |
| LCSC Part # | C233329 |
| Packaging | Through Hole,D=4.5mm |
| Customer # | |
| Key Attributes | Electret Condenser Microphone (ECM) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=4.5mm | |
| Diameter(φD) | 4.5mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Through-hole | |
| Sensitivity | -40dB | |
| Height | 2.7mm | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -30℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3557 | $ 1.78 |
| 50+ | $ 0.2793 | $ 13.97 |
| 200+ | $ 0.2466 | $ 49.32 |
| 500+ | $ 0.2057 | $ 102.85 |
| 2,500+ | $ 0.1875 | $ 468.75 |
| 5,000+ | $ 0.1766 | $ 883.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



