INGHAi GMI4522P-2C-36db
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMI4522P-2C-36db |
| LCSC Part # | C233308 |
| Package | Through Hole,D=4.5mm |
| Customer # | |
| Description | Omnidirectional -36dB 2.2kΩ 58dB Through Hole,D=4.5mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Package | Through Hole,D=4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2981 | $ 1.49 |
50+ | $ 0.2284 | $ 11.42 |
150+ | $ 0.1985 | $ 29.78 |
500+ | $ 0.1612 | $ 80.60 |
Standard Packaging 100/Full
Box | ||