FUET FSD-3322
| Manufacturer | FUETAsian Brands |
| MPN | FSD-3322 |
| LCSC Part # | C22751913 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3kHz Piezoelectric 12V Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Frequency | 3kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 12V | |
| Current Consumption | 400mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 99
99 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6819 | $ 2.68 |
| 10+ | $ 2.2697 | $ 22.70 |
| 30+ | $ 2.0111 | $ 60.33 |
| 100+ | $ 1.7464 | $ 174.64 |
| 500+ | $ 1.6277 | $ 813.85 |
| 1,000+ | $ 1.576 | $ 1576.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



