LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI OPA177CN product image
  • OPA177CN thumbnail 1
  • OPA177CN thumbnail 2
  • OPA177CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI OPA177CNRoHS

Manufacturer
HGSEMIAsian Brands
MPN
OPA177CN
LCSC Part #
C22461719
Packaging
DIP-8
Customer #
Key Attributes
Precision Operational Amplifier
Datasheetpdf iconHGSEMI OPA177CN
In-Stock: 1,650
1,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4811$ 0.48
10+$ 0.4235$ 4.24
50+$ 0.3939$ 19.70
100+$ 0.3659$ 36.59
500+$ 0.3487$ 174.35
1,000+$ 0.341$ 341.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingDIP-8
Number of Channels1
Vos - Input Offset Voltage60uV
Slew Rate300V/ms
Input Offset Current(Ios)2.8nA
Input offset current drift(Ios TC)60pA/℃
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)115dB
Ib - Input Bias Current2.8nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Quiescent Current1.3mA
Gain Bandwidth Product-
Rail to Rail-
Dual Supply-18V~-3V;3V~18V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The OPA177 precision bipolar op amp features ultralow offset voltage and drift. Laser-trimmed offset, drift, and input bias current virtually eliminate the need for costly external trimming. High performance and low cost make it ideal for a wide range of precision instrumentation applications. The OPA177's low quiescent current significantly reduces warm-up drift and errors caused by thermoelectric effects in input interconnects. It offers an effective alternative to chopper-stabilized amplifiers. The OPA177's low noise preserves accuracy. Performance-graded versions of the OPA177 are available. Package options include 8-pin plastic DIP and SOP-8 surface-mount packages.

Features

AI Translation
  • Low offset voltage: 25µV max
  • Low drift: 0.3µV/°C
  • High open-loop gain: 130dB min
  • Low quiescent current: 1.5mA typical
  • Drop-in replacement for industry-standard op-amps: OP-07, OP-77, OP-177, AD707, etc.

Applications

AI Translation
  • Precision instruments
  • Data acquisition
  • Test equipment
  • Bridge amplifiers
  • Thermocouple amplifiers