LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM293AM/TR product image
  • LM293AM/TR thumbnail 1
  • LM293AM/TR thumbnail 2
  • LM293AM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM293AM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM293AM/TR
LCSC Part #
C22461615
Packaging
SOP-8
Customer #
Key Attributes
Dual Open-Drain Output Voltage Comparators
Datasheetpdf iconHGSEMI LM293AM/TR
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0712$ 0.71
100+$ 0.0563$ 5.63
300+$ 0.0488$ 14.64
2,500+$ 0.0432$ 108.00
5,000+$ 0.0388$ 194.00
10,000+$ 0.0365$ 365.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerHGSEMI
PackagingSOP-8
FeaturesFail-safe function
Dual Supply±16V
Output TypeOpen-drain
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage1mV
Ib - Input Bias Current100nA
Quiescent Current600uA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Current(Ios)5nA
Operating Temperature-40℃~+85℃
Single Supply2V~32V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LM393A/LM293A is a dual voltage comparator with open-drain output, operable from single or dual supplies. It features excellent temperature stability and output short-circuit protection. It can be powered directly from the standard 5V supply in digital systems without requiring an additional power source.

Features

AI Translation
  • Single supply voltage range: 2V~32V
  • Low output saturation voltage: typical 0.1V @ IOL=4mA
  • Low power consumption: typical 0.6mA
  • Low input offset voltage: typical ±1mV
  • Dual supply voltage range: ±16V
  • Differential input voltage range: ±VCC
  • Open-drain output
  • Package: DIP-8, SOP-8, MSOP-8

Applications

AI Translation
  • Voltage discriminator circuit
  • Voltage conversion circuit