LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM7905CS2/TR product image
  • LM7905CS2/TR thumbnail 1
  • LM7905CS2/TR thumbnail 2
  • LM7905CS2/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM7905CS2/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM7905CS2/TR
LCSC Part #
C22461607
Packaging
TO-263-2
Customer #
Key Attributes
Negative Voltage Regulator LM79xxC Series
Datasheetpdf iconHGSEMI LM7905CS2/TR
In-Stock: 315
315 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2674$ 1.34
50+$ 0.21$ 10.50
150+$ 0.1854$ 27.81
500+$ 0.1547$ 77.35
2,500+$ 0.141$ 352.50
5,000+$ 0.1328$ 664.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-263-2
Output Voltage5V
Number of Outputs-
Operating Temperature0℃~+125℃@(Ta)
Supply Current (Iq)7.8mA
Output ConfigurationNegative
Output Current1.5A
Operating Voltage35V
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Output current in excess of 1.5A
  • Internal short current circuit limiting
  • Internal thermal overload protection
  • Output voltage offered of 4% tolerance