JINKO JK360-48
| Manufacturer | JINKOAsian Brands |
| MPN | JK360-48 |
| LCSC Part # | C22450413 |
| Packaging | - |
| Customer # | |
| Key Attributes | Data Acquisition (DAQ) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Data Acquisition (DAQ) | |
| Manufacturer | JINKO | |
| Packaging | - | |
| size | Width 300mm * Height 170mm * Depth 70mm | |
| colour | Black |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2254.8281 | $ 2254.83 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9027100090 |
| USHTS | 9027102000 |
| TARIC | 9027109000 |
| CAHTS | 9027100090 |
| BRHTS | 90271000 |
| INHTS | 90271000 |
| MXHTS | 9027.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9027100090 |
| USHTS | 9027102000 |
| TARIC | 9027109000 |
| Type | Details |
|---|---|
| CAHTS | 9027100090 |
| BRHTS | 90271000 |
| INHTS | 90271000 |
| MXHTS | 9027.10.01 |


