TESTO 0563 4200
| Manufacturer | |
| MPN | 0563 4200 |
| LCSC Part # | C22449338 |
| Packaging | - |
| Customer # | |
| Key Attributes | Test and Measurement Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test and Measurement Accessories | |
| Manufacturer | TESTO | |
| Packaging | - | |
| Probe sleeve end length | - | |
| Probe head diameter | - | |
| Full length | - | |
| Cable length | - | |
| resolving power | 0.001 Pa | |
| size | - | |
| Probe sleeve length | - | |
| Supporting use/related products | - | |
| Probe rod diameter | - | |
| Accessory type | - | |
| Protection level | - | |
| response time | 1 s (t90) | |
| Battery usage time | - | |
| Battery type | - | |
| measuring range | -120 ~ +120 Pa | |
| Humidity measurement range | 0 ~ 100 %RH | |
| measurement accuracy | ±2% Reading + 0.5 Pa at +22°C, 1013 hPa | |
| Applicable pitch | - | |
| range | - | |
| Storage temperature | - | |
| material quality | - | |
| colour | - | |
| surface treatment | - | |
| Fixed cable | - | |
| data transmission | - | |
| Product color | - | |
| weight | - | |
| Operating temperature | - | |
| Working humidity | - | |
| characteristic | -;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3046.3588 | $ 3046.36 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


