LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TESTO 0602 1080 product image
  • 0602 1080 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TESTO 0602 1080RoHS

Manufacturer
MPN
0602 1080
LCSC Part #
C22449272
Packaging
-
Customer #
Key Attributes
Test and Measurement Accessories RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.6184$ 41.62
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Test and Measurement Accessories
ManufacturerTESTO
Packaging-
Probe sleeve end length20mm
Full length-
Probe head diameter3mm
Cable length1m
resolving power-
size1120mm
Probe sleeve length86mm
Supporting use/related products-
Probe rod diameter4mm
Accessory type-
Protection level-
Battery usage time-
response time-
Battery type-
measuring range-
Humidity measurement range-
Applicable pitch-
measurement accuracy-
range-
Storage temperature-;-
Radio range-
Maximum working pressure-
material qualityStainless Steel/GFK
colourWhite,silver color
surface treatment-
working temperature-
PH value-
Fixed cable-
capacity-
data transmission-
Product color-
Shell-
weight-
Operating temperature-
Working humidity-
characteristic-;-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-