LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TESTO 0613 1053 product image
  • 0613 1053 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TESTO 0613 1053RoHS

Manufacturer
MPN
0613 1053
LCSC Part #
C22449269
Packaging
-
Customer #
Key Attributes
Test and Measurement Accessories RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Test and Measurement Accessories
ManufacturerTESTO
Packaging-
Probe sleeve end length35mm
Full length-
Probe head diameter3mm
Cable length-
resolving power-
size245mm
Supporting use/related products-
Probe sleeve length200mm
Probe rod diameter5mm
Accessory type-
Protection levelIP65
Battery usage time-
response time-
Battery type-
measuring range-
Humidity measurement range-
Applicable pitch-
measurement accuracy-
range-
Storage temperature-;-
Radio range-
Maximum working pressure-
material qualityStainless Steel/GFK
colourWhite;silver color
surface treatment-
working temperature-
PH value-
Fixed cable-
capacity-
data transmission-
Product color-
Shell-
weight-
Operating temperature-
Working humidity-
characteristic-;-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.3168$ 40.32
Standard Packaging1/Full Box
Better price for more quantity?
$