INGHAi GPD3631YB-12V3000
| Manufacturer | INGHAiAsian Brands |
| MPN | GPD3631YB-12V3000 |
| LCSC Part # | C22447110 |
| Packaging | Through Hole,D=35.8mm |
| Customer # | |
| Key Attributes | Piezoelectric active buzzer (with built-in drive circuit) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=35.8mm | |
| Operating Temperature | -30℃~+75℃ | |
| Diameter(φD) | 35.8mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 12V | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Φ35.8 x H31 mm 3000Hz DC12V(6-28V)10Cm≥100dB
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1029 | $ 4.10 |
| 10+ | $ 3.5079 | $ 35.08 |
| 25+ | $ 3.1541 | $ 78.85 |
| 100+ | $ 2.7955 | $ 279.55 |
| 500+ | $ 2.6305 | $ 1315.25 |
| 1,000+ | $ 2.556 | $ 2556.00 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



