INGHAi GSPK504522BOX-4R3W-L200-2.0T
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSPK504522BOX-4R3W-L200-2.0T |
| LCSC Part # | C22447098 |
| Package | - |
| Customer # | |
| Description | 5% 4Ω Electromagnetic 250Hz 79dB 3W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
398
398
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6945 | $ 1.69 |
10+ | $ 1.5456 | $ 15.46 |
50+ | $ 1.4522 | $ 72.61 |
100+ | $ 1.3572 | $ 135.72 |
500+ | $ 1.3144 | $ 657.20 |
1,000+ | $ 1.2954 | $ 1295.40 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$