HGSEMI AD8551M5/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | AD8551M5/TR |
| LCSC Part # | C22446767 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.8MHz Zero-Drift CMOS Rail IO Opamp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 0.95V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Gain Bandwidth Product | 1.8MHz | |
| Quiescent Current | 180uA | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 795
795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4707 | $ 0.47 |
| 10+ | $ 0.3644 | $ 3.64 |
| 30+ | $ 0.3192 | $ 9.58 |
| 100+ | $ 0.2628 | $ 26.28 |
| 500+ | $ 0.2386 | $ 119.30 |
| 1,000+ | $ 0.2225 | $ 222.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 0.95V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Gain Bandwidth Product | 1.8MHz | |
| Quiescent Current | 180uA | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



