HGSEMI OP177GM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | OP177GM/TR |
| LCSC Part # | C22446753 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Offset Single Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 8nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 28nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Gain Bandwidth Product | 500kHz | |
| Quiescent Current | 3.8mA | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~-3V;3V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The OP177 is a high-precision op-amp with a maximum offset voltage of 60μV and a gain of 200V/mV, making it particularly well-suited for instrumentation applications. With a wide input voltage range of ±13V and a CMRR exceeding 100dB, the OP177 maintains excellent linearity and gain accuracy even in high closed-loop gain circuits.
Features
AI Translation
- Maximum offset voltage: 60μV MAX
- Low offset current: 1.3nA typ
- Wide supply voltage range: ±3V to ±18V
In-Stock: 2,169
2,169 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4287 | $ 0.43 |
| 10+ | $ 0.3781 | $ 3.78 |
| 30+ | $ 0.3528 | $ 10.58 |
| 100+ | $ 0.3274 | $ 32.74 |
| 500+ | $ 0.3116 | $ 155.80 |
| 1,000+ | $ 0.3037 | $ 303.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 8nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 28nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Gain Bandwidth Product | 500kHz | |
| Quiescent Current | 3.8mA | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~-3V;3V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The OP177 is a high-precision op-amp with a maximum offset voltage of 60μV and a gain of 200V/mV, making it particularly well-suited for instrumentation applications. With a wide input voltage range of ±13V and a CMRR exceeding 100dB, the OP177 maintains excellent linearity and gain accuracy even in high closed-loop gain circuits.
Features
AI Translation
- Maximum offset voltage: 60μV MAX
- Low offset current: 1.3nA typ
- Wide supply voltage range: ±3V to ±18V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



