HGSEMI OP27GM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | OP27GM/TR |
| LCSC Part # | C22446599 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Noise High-Speed Precision Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 8nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 28nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Gain Bandwidth Product | 8MHz | |
| Quiescent Current | 3.8mA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-3V;3V~18V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The OP27 is a high-precision op-amp with a maximum offset voltage of 150uV and a gain of 200V/mV, making it particularly well-suited for instrumentation applications. The OP27 features a wide input voltage range (±13V) and a CMRR exceeding 100dB, while maintaining excellent linearity and gain accuracy in high closed-loop gain circuits.
Features
AI Translation
- Maximum offset voltage: 150uV MAX
- Low offset current: 110 - 1.3nA TYP
- Wide supply voltage range: ±3V to ±18V
In-Stock: 669
669 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5875 | $ 0.59 |
| 10+ | $ 0.5174 | $ 5.17 |
| 30+ | $ 0.4815 | $ 14.45 |
| 100+ | $ 0.4473 | $ 44.73 |
| 500+ | $ 0.427 | $ 213.50 |
| 1,000+ | $ 0.4161 | $ 416.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 8nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 28nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Gain Bandwidth Product | 8MHz | |
| Quiescent Current | 3.8mA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-3V;3V~18V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The OP27 is a high-precision op-amp with a maximum offset voltage of 150uV and a gain of 200V/mV, making it particularly well-suited for instrumentation applications. The OP27 features a wide input voltage range (±13V) and a CMRR exceeding 100dB, while maintaining excellent linearity and gain accuracy in high closed-loop gain circuits.
Features
AI Translation
- Maximum offset voltage: 150uV MAX
- Low offset current: 110 - 1.3nA TYP
- Wide supply voltage range: ±3V to ±18V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



