LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGLITRONIC LM002H384W-9B4C12(Ra5)(ANSI-4000K) product image
  • LM002H384W-9B4C12(Ra5)(ANSI-4000K) thumbnail 1
  • LM002H384W-9B4C12(Ra5)(ANSI-4000K) thumbnail 2
  • LM002H384W-9B4C12(Ra5)(ANSI-4000K) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HONGLITRONIC LM002H384W-9B4C12(Ra5)(ANSI-4000K)RoHS

Manufacturer
HONGLITRONICAsian Brands
MPN
LM002H384W-9B4C12(Ra5)(ANSI-4000K)
LCSC Part #
C22398600
Packaging
SMD,13.5x13.5mm
Customer #
Key Attributes
1400lm 4000K 95 120° 12.4W 37V Natural White -35℃~+80℃ SMD,13.5x13.5mm LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconHONGLITRONIC LM002H384W-9B4C12(Ra5)(ANSI-4000K)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerHONGLITRONIC
PackagingSMD,13.5x13.5mm
Lumens1400lm
Color Temperature4000K
CRI Color Rendering Index95
Viewing Angle120°
Power(Watts)12.4W
Voltage - Forward(Vf)37V
Illumination ColorNatural White
Operating Temperature-35℃~+80℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging108
Sales UnitPiece

Features

AI Translation
  • Dimension 13.5 mm × 13.5 mm × 1.6 mm
  • CRI: Ra 95
  • Wide viewing angle: 120°
  • RoHS compliant
  • sulphation corrosion resistance

Applications

AI Translation
  • Down light
  • Spotlight
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1198$ 1.12
10+$ 0.9286$ 9.29
30+$ 0.8233$ 24.70
108+$ 0.705$ 76.14
540+$ 0.6515$ 351.81
1,296+$ 0.6272$ 812.85
Standard Packaging108/Full Tray
Better price for more quantity?
$