HGSEMI SG2525MT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | SG2525MT/TR |
| LCSC Part # | C22396906 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | PWM Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 400mA | |
| Frequency - Switching | 100Hz~500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8V~35V | |
| Features | Under-voltage lockout;Under Voltage Protection;Soft-start | |
| Topology | - | |
| Output Voltage | - | |
| Duty Cycle(Max) | 49% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The chip features a +5.1V reference voltage with ±1% accuracy. Since the reference voltage falls within the input common-mode range of the error amplifier, no external resistors are required. It supports both master/slave mode operation and synchronization with an external clock. Dead time can be adjusted via a resistor connected between the CT pin and the discharge terminal. Additional on-chip functional circuits include: soft-start, shutdown, and undervoltage circuits. The output stage of the control IC features a high-power totem-pole output with source and sink currents exceeding 150mA. The output logic is NOR logic, with a low level in the "off" state.
Features
- Operating voltage range: 8~35V
- 5.1V reference voltage, ±1% accuracy
- Oscillator frequency range: 100Hz~500KHz; oscillator sync signal input
- Adjustable dead time
- Built-in soft-start circuit
- Pulse-by-pulse shutdown
- Input undervoltage lockout with hysteresis
- PWM latch function, inhibits multiple pulses
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2084 | $ 1.04 |
| 50+ | $ 0.1636 | $ 8.18 |
| 150+ | $ 0.1444 | $ 21.66 |
| 500+ | $ 0.1205 | $ 60.25 |
| 2,500+ | $ 0.1099 | $ 274.75 |
| 5,000+ | $ 0.1035 | $ 517.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 400mA | |
| Frequency - Switching | 100Hz~500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8V~35V | |
| Features | Under-voltage lockout;Under Voltage Protection;Soft-start | |
| Topology | - | |
| Output Voltage | - | |
| Duty Cycle(Max) | 49% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The chip features a +5.1V reference voltage with ±1% accuracy. Since the reference voltage falls within the input common-mode range of the error amplifier, no external resistors are required. It supports both master/slave mode operation and synchronization with an external clock. Dead time can be adjusted via a resistor connected between the CT pin and the discharge terminal. Additional on-chip functional circuits include: soft-start, shutdown, and undervoltage circuits. The output stage of the control IC features a high-power totem-pole output with source and sink currents exceeding 150mA. The output logic is NOR logic, with a low level in the "off" state.
Features
- Operating voltage range: 8~35V
- 5.1V reference voltage, ±1% accuracy
- Oscillator frequency range: 100Hz~500KHz; oscillator sync signal input
- Adjustable dead time
- Built-in soft-start circuit
- Pulse-by-pulse shutdown
- Input undervoltage lockout with hysteresis
- PWM latch function, inhibits multiple pulses
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



