LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO RXLG-400W-25Ω±5% product image
  • RXLG-400W-25Ω±5% thumbnail 1
  • RXLG-400W-25Ω±5% thumbnail 2
  • RXLG-400W-25Ω±5% thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VO RXLG-400W-25Ω±5%RoHS

Manufacturer
VOAsian Brands
MPN
RXLG-400W-25Ω±5%
LCSC Part #
C22395732
Packaging
Screw Terminals
Customer #
Key Attributes
RES CHAS MNT 25Ω ±5% 400W
Datasheetpdf iconVO RXLG-400W-25Ω±5%
In-Stock: 19
19 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.12$ 13.12
10+$ 12.5011$ 125.01
30+$ 11.4263$ 342.79
100+$ 10.4882$ 1048.82
Standard Packaging19/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVO
PackagingScrew Terminals
TypeAluminum Housed Resistor
Resistance25Ω
Power(Watts)400W
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging19
Sales UnitPiece