VO RX24/150W-3Ω3±5%
| Manufacturer |
VO
Asian Brands |
| Mfr. Part # | RX24/150W-3Ω3±5% |
| LCSC Part # | C22395400 |
| Package | Screw Terminals |
| Customer # | |
| Key Attributes | RES CHAS MNT 3.3Ω ±5% 150W |
| Description | 150W 3.3Ω ±5% Screw Terminals Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VO | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
In-Stock:
21
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.7905 | $ 12.79 |
10+ | $ 12.1872 | $ 121.87 |
30+ | $ 11.1393 | $ 334.18 |
100+ | $ 10.2248 | $ 1022.48 |
Standard Packaging 5/Full
Box | ||
Better price for more quantity?
$