ZHHXDZ HX13446-374-SQ
| Manufacturer | ZHHXDZAsian Brands |
| MPN | HX13446-374-SQ |
| LCSC Part # | C22392174 |
| Packaging | QFN-6(1.5x1.5) |
| Customer # | |
| Key Attributes | 0.1to6.0GHzGaAsSPDTRFSwitch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ZHHXDZ | |
| Packaging | QFN-6(1.5x1.5) | |
| Frequency range | 100MHz~6GHz | |
| Features | - | |
| Voltage - Supply | 1.8V~5V | |
| P1dB | 33dBm | |
| operating temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HX13446-374-SQ is a GaAs pHEMT I/C antenna switch that efficiently alternates between the antenna and either the TX or RX ports using two control voltages. Its exceptional features, including low loss, high isolation, high linearity, compact size, and cost-effectiveness, render it an optimal choice for dual-band WLAN systems operating within the frequency ranges of 2.4 to 2.5 GHz and 4.9 to 5.9 GHz.
Features
- Positive low voltage control: 0 and 3.0 V
- High isolation: 38 dB @ 2.4 GHz and 30 dB @ 6 GHz
- Low insertion loss: 0.40 dB @ 2.5 GHz and 0.80 dB @ 6.0 GHz
- Advanced pHEMT process
- Excellent linearity performance: P1dB = +32 dBm
Applications
- Dual-band WLAN systems
- 802.11 a/b/g/n transmit/receive systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5775 | $ 0.58 |
| 10+ | $ 0.4652 | $ 4.65 |
| 30+ | $ 0.4083 | $ 12.25 |
| 100+ | $ 0.353 | $ 35.30 |
| 500+ | $ 0.3205 | $ 160.25 |
| 1,000+ | $ 0.3026 | $ 302.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ZHHXDZ | |
| Packaging | QFN-6(1.5x1.5) | |
| Frequency range | 100MHz~6GHz | |
| Features | - | |
| Voltage - Supply | 1.8V~5V | |
| P1dB | 33dBm | |
| operating temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HX13446-374-SQ is a GaAs pHEMT I/C antenna switch that efficiently alternates between the antenna and either the TX or RX ports using two control voltages. Its exceptional features, including low loss, high isolation, high linearity, compact size, and cost-effectiveness, render it an optimal choice for dual-band WLAN systems operating within the frequency ranges of 2.4 to 2.5 GHz and 4.9 to 5.9 GHz.
Features
- Positive low voltage control: 0 and 3.0 V
- High isolation: 38 dB @ 2.4 GHz and 30 dB @ 6 GHz
- Low insertion loss: 0.40 dB @ 2.5 GHz and 0.80 dB @ 6.0 GHz
- Advanced pHEMT process
- Excellent linearity performance: P1dB = +32 dBm
Applications
- Dual-band WLAN systems
- 802.11 a/b/g/n transmit/receive systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



