Shikues BSS84DW
| Manufacturer | ShikuesAsian Brands |
| MPN | BSS84DW |
| LCSC Part # | C22386162 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 60V 0.18A SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 180mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 7Ω@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench power low-voltage MOSFET technology
- Low RDS(ON)
- Low gate charge
Features
AI Translation
- VDS -60 V
- ID -0.18 A
- RDS(ON) (at VGS=-10 V) < 6 Ω
- RDS(ON) (at VGS=-4.5 V) < 7 Ω
Applications
AI Translation
- Video Monitor - Power Management - Load Switch
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0452$ 0.0430 | $ 0.43 |
| 100+ | $ 0.0357$ 0.0340 | $ 3.40 |
| 300+ | $ 0.031$ 0.0295 | $ 8.85 |
| 3,000+ | $ 0.0274$ 0.0261 | $ 78.30 |
| 6,000+ | $ 0.0246$ 0.0234 | $ 140.40 |
| 9,000+ | $ 0.0232$ 0.0221 | $ 198.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 180mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 7Ω@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench power low-voltage MOSFET technology
- Low RDS(ON)
- Low gate charge
Features
AI Translation
- VDS -60 V
- ID -0.18 A
- RDS(ON) (at VGS=-10 V) < 6 Ω
- RDS(ON) (at VGS=-4.5 V) < 7 Ω
Applications
AI Translation
- Video Monitor - Power Management - Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



