Forant 88192115
| Manufacturer | |
| MPN | 88192115 |
| LCSC Part # | C22364514 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sockets RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| Rod diameter (mm) | - | |
| Hexagonal diameter | - | |
| Hexagonal dimensions | - | |
| Drive size | - | |
| Hexagonal internal dimensions | 12mm | |
| Hexagonal outer diameter | 24mm | |
| Inner height of sleeve head | - | |
| Drive square hole | - | |
| length | -;100mm | |
| specifications | 12.7mm;- | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.8602 | $ 40.86 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| Rod diameter (mm) | - | |
| Hexagonal diameter | - | |
| Hexagonal dimensions | - | |
| Drive size | - | |
| Hexagonal internal dimensions | 12mm | |
| Hexagonal outer diameter | 24mm | |
| Inner height of sleeve head | - | |
| Drive square hole | - | |
| length | -;100mm | |
| specifications | 12.7mm;- | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


