UGREEN 40755
| Manufacturer | UGREENAsian Brands |
| MPN | 40755 |
| LCSC Part # | C22364111 |
| Packaging | - |
| Customer # | |
| Key Attributes | Memory Card, Module Accessories RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Memory Card, Module Accessories | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| size | 68x55mm | |
| Line length | 0.5m | |
| Shell material | ABS | |
| chip | - | |
| colour | - | |
| transmission speed | 5Gbps | |
| Memory card support | - | |
| Power supply interface | - | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.2995 | $ 10.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Memory Card, Module Accessories | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| size | 68x55mm | |
| Line length | 0.5m | |
| Shell material | ABS | |
| chip | - | |
| colour | - | |
| transmission speed | 5Gbps | |
| Memory card support | - | |
| Power supply interface | - | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


