Forant 86163046
| Manufacturer | |
| MPN | 86163046 |
| LCSC Part # | C22363643 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Tools RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Specialized Tools | |
| Manufacturer | Forant | |
| Packaging | - | |
| Clamp size | 1/2″ | |
| specifications | 208*155mm | |
| Rated voltage | - | |
| Empty speed | 700rpm | |
| Rated frequency | - | |
| Input power | - | |
| Maximum drilling | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 463.1379 | $ 463.14 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


