Forant 88208384
| Manufacturer | |
| MPN | 88208384 |
| LCSC Part # | C22362933 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hole Saws RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Hole Saws | |
| Manufacturer | Forant | |
| Packaging | - | |
| colour | - | |
| pressure | - | |
| Punching thickness | - | |
| Maximum opening force | - | |
| size | - | |
| Cutting depth | 38mm | |
| weight | - | |
| Work itinerary | - | |
| specifications | 160inch | |
| material quality | - | |
| Connecting rod number | K2,K10 | |
| Standard grinding tool configuration | - | |
| Time for crimping once | - | |
| output | - | |
| Punching diameter | - | |
| stroke | - | |
| length | - | |
| Opening range | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 153.8625 | $ 153.86 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


