PEOPLE DTSY858-5(20)A
| Manufacturer | PEOPLEAsian Brands |
| MPN | DTSY858-5(20)A |
| LCSC Part # | C22359002 |
| Packaging | - |
| Customer # | |
| Key Attributes | Energy Metering Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Energy Metering Modules | |
| Manufacturer | PEOPLE | |
| Packaging | - | |
| Billing Method | Prepaid | |
| Wiring Method | Three Phase Four Wire | |
| Accuracy | - | |
| Aperture Size | 200mm×130mm | |
| Current Range | 3x5(20)A | |
| Reference Voltage | 3x220/380V | |
| Display Type | Digital | |
| Power Type | - | |
| Current Type | AC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.1875 | $ 36.19 |
Standard Packaging20/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Energy Metering Modules | |
| Manufacturer | PEOPLE | |
| Packaging | - | |
| Billing Method | Prepaid | |
| Wiring Method | Three Phase Four Wire | |
| Accuracy | - | |
| Aperture Size | 200mm×130mm | |
| Current Range | 3x5(20)A | |
| Reference Voltage | 3x220/380V | |
| Display Type | Digital | |
| Power Type | - | |
| Current Type | AC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


