ZLFY ZL-YDW12055-4005PA-7.5
| Manufacturer | |
| Mfr. Part # | ZL-YDW12055-4005PA-7.5 |
| LCSC Part # | C219730 |
| Package | Through Hole,D=12.5mm |
| Customer # | |
| Key Attributes | BUZZER PIEZO 12.5mm TH |
| Description | 80dB Passive (Externally Driven) 4kHz 5V Piezoelectric Through Hole,D=12.5mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | ZLFY | |
| Package | Through Hole,D=12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Not available now