Kingbright TC12-11SRWA
| Manufacturer | |
| MPN | TC12-11SRWA |
| LCSC Part # | C21869412 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Dot Matrix and Cluster RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | Kingbright | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.2-inch matrix height
- 3mm dot size
- Low current operation
- High contrast and light output
- Available in column cathode and column anode configurations
- Easy mounting on PCB or socket
- Robust mechanical construction
- Standard configuration: gray panel, white dots
- RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9474 | $ 2.95 |
| 210+ | $ 1.1762 | $ 247.00 |
| 504+ | $ 1.1376 | $ 573.35 |
Standard Packaging21/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | Kingbright | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.2-inch matrix height
- 3mm dot size
- Low current operation
- High contrast and light output
- Available in column cathode and column anode configurations
- Easy mounting on PCB or socket
- Robust mechanical construction
- Standard configuration: gray panel, white dots
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| Type | Details |
|---|---|
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |

