LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues MM3Z8V2 product image
  • MM3Z8V2 thumbnail 1
  • MM3Z8V2 thumbnail 2
  • MM3Z8V2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues MM3Z8V2RoHS

Manufacturer
ShikuesAsian Brands
MPN
MM3Z8V2
LCSC Part #
C216751
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 8.2V 200mW SOD-323
Datasheetpdf iconShikues MM3Z8V2
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.0141$ 0.71
500+$ 0.0114$ 0.0109$ 5.45
3,000+$ 0.0099$ 0.0095$ 28.50
6,000+$ 0.0088$ 0.0084$ 50.40
24,000+$ 0.0078$ 0.0075$ 180.00
51,000+$ 0.0073$ 0.0070$ 357.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerShikues
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)700nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.7V~8.7V
Zener Voltage(Nom)8.2V
Impedance(Zzk)160Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for surface mount design
  • Tolerance approximately ±5%